SLW-237661-6A-N-D

Same Sky
179-SLW2376616AND
SLW-237661-6A-N-D

Mfr.:

Description:
Slide Switches 23.7 x 4.7 x 6.2 mm, 6 mm Raised Slide Actuator, Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,338 € 3,38 €
0,315 € 7,88 €
0,282 € 28,20 €
0,261 € 65,25 €
0,229 € 114,50 €
0,215 € 215,00 €
0,202 € 505,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
500 mA
50 VDC
Through Hole
Knob
PCB Mount
Silver
Actuator Length: 6 mm
Actuator Material: Polyamide (PA66), Nylon 6.6
Brand: Same Sky
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 3.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

Miniature Slide Switches

Same Sky Miniature Slide Switches are available in package sizes as small as 6.65mm x 2.75mm x 1.1mm. These mini slide switch types feature pitches 2mm to 6.9mm, raised or flat (flush) actuator levels, SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. The switches also feature a wide variety of switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 6VDC to 50VDC rated voltage, 50mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of Same Sky Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.