SF600-101005

Same Sky
490-SF600-101005
SF600-101005

Mfr.:

Description:
Thermal Interface Products Thermal interface material, SF600, silicone- based, 10x10x0.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 35   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,53 € 1.383,55 €
36,89 € 1.844,50 €
35,57 € 3.557,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Gap Pad
Silicone Elastomer
5 W/m-K
2.5 kVAC
Gray
- 58 C
+ 200 C
10 mm
10 mm
0.5 mm
20 psi
SF600
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8546900000