SF400-101005

Same Sky
490-SF400-101005
SF400-101005

Mfr.:

Description:
Thermal Interface Products Thermal interface material, SF400, silicone- based, 10x10x0.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,31 € 18,31 €
16,20 € 162,00 €
15,43 € 385,75 €
14,87 € 743,50 €
14,34 € 1.434,00 €
13,94 € 3.485,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
2.5 W/m-K
2.5 kVAC
Gray
- 58 C
+ 200 C
10 mm
10 mm
0.5 mm
25 psi
SF400
Brand: Same Sky
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541900000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Pads

Same Sky Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from Same Sky help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.