SF100S-313005

Same Sky
490-SF100S-313005
SF100S-313005

Mfr.:

Description:
Thermal Interface Products Thermal interface material, SF100S, silicone- based, 31.25x30x0.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 287   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 1.300,11 €
4,37 € 2.185,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Gap Pad
Silicone Elastomer
1.5 W/m-K
2.5 kVAC
Blue
- 58 C
+ 200 C
31.25 mm
30 mm
0.5 mm
35 psi
SF100S
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8546900000