SDR-50

Same Sky
490-SDR-50
SDR-50

Mfr.:

Description:
Circular DIN Connectors DIN modular, 5P jack, rt, cable mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,69 € 26,90 €
2,55 € 51,00 €
2,43 € 121,50 €
2,24 € 224,00 €
2,11 € 422,00 €
2,04 € 1.020,00 €
1,95 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
1 A
Bag
Brand: Same Sky
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 10,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY