SDF-60J

Same Sky
490-SDF-60J
SDF-60J

Mfr.:

Description:
Circular DIN Connectors DIN, 6P jack, rt, through hole, w/ shielding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,89 € 18,90 €
1,78 € 44,50 €
1,69 € 84,50 €
1,61 € 161,00 €
1,57 € 392,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
6 Contact
Shielded
1 A
Box
Brand: Same Sky
Product Type: Circular DIN Connectors
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY