SD4-3-B

Same Sky
179-SD4-3-B
SD4-3-B

Mfr.:

Description:
Memory Card Connectors 19 Positions, Push In, Pull Out, SMT, 2.95 mm Height Above Board, Plated, 30u"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,39 € 23,90 €
2,20 € 55,00 €
2,12 € 212,00 €
Full Reel (Order in multiples of 450)
1,95 € 877,50 €
1,82 € 1.638,00 €
1,70 € 3.825,00 €
1,63 € 8.068,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
19 Contact
1 Row
1.4 mm
Solder
500 mA
SMD/SMT
Gold
Reel
Cut Tape
Brand: Same Sky
Color: Black
Contact Material: Copper
Height: 2.84 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Latch Color: Silver
Length: 26.4 mm
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 450
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.