SD-80LS

Same Sky
490-SD-80LS
SD-80LS

Mfr.:

Description:
Circular DIN Connectors DIN, 8P jack, straight, panel mount, locking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 7/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,87 € 38,70 €
3,62 € 90,50 €
3,23 € 161,50 €
3,15 € 315,00 €
2,89 € 1.156,00 €
2,81 € 3.372,00 €
2,65 € 7.420,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
8 Contact
Shielded
2 A
Bulk
Brand: Same Sky
Product Type: Circular DIN Connectors
Factory Pack Quantity: 400
Subcategory: Circular Connectors
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SAME SKY