SD-50LS

Same Sky
490-SD-50LS
SD-50LS

Mfr.:

Description:
Circular DIN Connectors DIN, 5P jack, straight, panel mount, locking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,00 € 30,00 €
2,84 € 71,00 €
2,71 € 135,50 €
2,60 € 260,00 €
2,24 € 896,00 €
2,23 € 2.676,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
5 Contact
Shielded
2 A
Bulk
Brand: Same Sky
Product Type: Circular DIN Connectors
Factory Pack Quantity: 400
Subcategory: Circular Connectors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY