RING23-910205-TH

Same Sky
179-RING23-910205-TH
RING23-910205-TH

Mfr.:

Description:
Encoders 10PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,16 € 15,80 €
2,92 € 29,20 €
2,64 € 66,00 €
2,43 € 121,50 €
2,20 € 220,00 €
2,01 € 522,60 €
1,85 € 962,00 €
1,68 € 1.747,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
PCB Mount
Encoders
10 PPR
20 Detent
2 Channel
Through Hole
Quadrature
5 mm
Hollow
5 V
30000 Cycle
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 5 mm
Factory Pack Quantity: 130
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.