RF-SMA-RP-BMT-ST-F-6-015-67

Same Sky
179-MARPBMTSTF601567
RF-SMA-RP-BMT-ST-F-6-015-67

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Jack, RP-SMA Female for PCB, Board Edge Mount, Assembly, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,94 € 39,40 €
3,73 € 93,25 €
3,65 € 182,50 €
3,47 € 347,00 €
3,04 € 912,00 €
2,95 € 1.475,00 €
2,51 € 2.510,00 €
2,46 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Reverse
PCB Mount
IP67
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Same Sky
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY