RF-SMA-FSMT-ST-F-18-045

Same Sky
179-SMAFSMTSTF18045
RF-SMA-FSMT-ST-F-18-045

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Jack, SMA Female for PCB, Flange & SMT, High Frequency 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €
9,98 € 99,80 €
9,61 € 240,25 €
9,22 € 461,00 €
8,70 € 870,00 €
7,94 € 1.985,00 €
7,42 € 3.710,00 €
7,25 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Same Sky
Contact Material: Beryllium Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 0 Hz to 18 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 335 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF SMA Connectors

Same Sky RF SMA Connectors are available in plug and receptacle versions and a frequency range of 0 to 26.5GHz. RF SMA connectors feature a nominal impedance of 50Ω, voltage standing wave ratios of 1.15 to 1.5, and working voltages of 335Vrms. These products offer standard or reverse polarity and horizontal or vertical orientations, and they have various mounting styles and contact terminations. Same Sky RF SMA Connectors conform to MIL-C-39012 and CECC 22110/111 standards, ensuring compatibility and reliable mating.

FEATURED PRODUCTS
SAME SKY