RCJ-2233

Same Sky
490-RCJ-2233
RCJ-2233

Mfr.:

Description:
RCA Phono Connectors 2 Port White RA Vert RCA Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,30 € 13,00 €
1,17 € 29,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,946 € 473,00 €
0,937 € 910,76 €
0,912 € 2.363,90 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: RCA Phono Connectors
RoHS:  
PCB Mount Jack
Female
Board Lock
Tin
Right Angle
Solder Pin
White
Brass
2 x 1
RCJ-22
Bulk
Brand: Same Sky
Current Rating: 5 A
Insulator Colour: Black
Jacket Colour: Black
Jacket Material: Acrylonitrile Butadiene Styrene (ABS)
Mating Cycles: 5000 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 324
Subcategory: Audio & Video Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SAME SKY