PTNS1-209.7P-B01

Same Sky
179-PTNS1-209.7P-B01
PTNS1-209.7P-B01

Mfr.:

Description:
Slide Potentiometers Slide pot, 20mm travel, 1K ohm, 9.7mm plastic lever, linear

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 1.788,00 €
0,781 € 1.952,50 €
0,765 € 3.825,00 €
0,697 € 6.970,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Potentiometers
RoHS:  
PTNS1
PCB Mount
Through Hole
20 mm
1 kOhms
250 mW
200 VAC
20 %
Linear
35 mm
9.5 mm
5.5 mm
- 10 C
+ 75 C
Brand: Same Sky
Element Type: Carbon
Life: 10000 Cycle
Product: Slide Potentiometer
Product Type: Slide Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99

PTNS1 Slide Potentiometers

Same Sky PTNS1 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, and 45mm. With multiple lever options, the PTNS1 features a carbon element and offers both linear and logarithmic tapers. It features a standard resistance of 500kΩ and a sliding noise of 100mV. The Same Sky PTNS1 Slide Potentiometers have a power rating of 0.25W, and models are available with and without detent.

Slide Potentiometers

Same Sky Slide Potentiometers feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm. All models offer vertical orientations, through-hole mounting styles, and down-facing PC pin terminations. Same Sky Slide Potentiometers feature 0.25W power ratings, shaft lengths from 2.7mm to 20mm, operating temperature ranges from -10°C to 75°C, and detent or no detent options.