PTN24B-C20020DPB

Same Sky
179-PTN24B-C20020DPB
PTN24B-C20020DPB

Mfr.:

Description:
Potentiometers 24mm, 200kohm, 20mm shaft, Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,10 € 11,00 €
0,937 € 23,43 €
0,894 € 107,28 €
0,772 € 216,16 €
0,675 € 675,00 €
0,673 € 1.695,96 €
0,618 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
200 kOhms
Linear
500 mW
200 VDC
20 %
Carbon
Flatted / D
20 mm
Rotary
200000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 40
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99