PTN24B-B1020DB

Same Sky
179-PTN24B-B1020DB
PTN24B-B1020DB

Mfr.:

Description:
Potentiometers 24mm, 10kohm, 20mm shaft, Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,10 € 11,00 €
0,937 € 23,43 €
0,894 € 107,28 €
0,773 € 216,44 €
0,673 € 673,00 €
0,672 € 1.693,44 €
0,618 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
500 mW
200 VDC
20 %
Carbon
Flatted / D
20 mm
Rotary
200000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Product Type: Potentiometers
Factory Pack Quantity: 40
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTN24 24mm Potentiometers

Same Sky PTN24 24mm potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The Same Sky PTN24 24mm Potentiometers have a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.