PTN24A-A1020DB

Same Sky
179-PTN24A-A1020DB
PTN24A-A1020DB

Mfr.:

Description:
Potentiometers 24mm, 10kohm, 20mm shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 2.184,00 €
1,92 € 4.838,40 €
1,89 € 9.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
500 mW
200 VDC
20 %
Carbon
Flatted / D
20 mm
Rotary
200000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 40
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070

PTN24 24mm Potentiometers

Same Sky PTN24 24mm potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The Same Sky PTN24 24mm Potentiometers have a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.