PTN06-B05CC20

Same Sky
179-PTN06-B05CC20
PTN06-B05CC20

Mfr.:

Description:
Potentiometers trimmer pot, 6mm, horizontal, 5K ohm, cross slot rotor, rev log, 20% tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,447 € 4,47 €
0,394 € 9,85 €
0,372 € 37,20 €
0,346 € 86,50 €
0,327 € 163,50 €
0,293 € 293,00 €
0,282 € 564,00 €
0,257 € 1.285,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
5 kOhms
Horizontal
150 mW
20 %
Carbon
- 10 C
+ 70 C
Bulk
Brand: Same Sky
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rotary & Trimmer Potentiometers

Same Sky Rotary and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths of 0mm, 15mm, 20mm, 25mm, and 30mm with D-cut, knurled, or slotted shaft styles. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W, a mechanical angle of 235°, 265°, or 280°, and an operating temperature range of -10°C up to +70°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.

PTN06 6mm Rotary Precision Potentiometers

CUI Devices PTN06 6mm Rotary Precision Potentiometers feature a 6mm carbon element housed in a dust-proof enclosure with multiple rotor and taper options. Taper options include linear, logarithmic, and reverse logarithmic. The vertical or horizontal-orientated PTN06 potentiometers range in resistance from 1.0kΩ to 2000kΩ with ±10% or ±20% standard tolerance options. The CUI Devices PTN06 shaftless potentiometers carry an operating temperature range from -10°C to +70°C and a rotational life of 10,000 cycles.