PT01-C115D-B103

Same Sky
179-PT01-C115D-B103
PT01-C115D-B103

Mfr.:

Description:
Potentiometers rotary pot, single channel, horizontal, 15mm D-cut, linear taper, 10K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 1.066,00 €
0,457 € 1.142,50 €
0,456 € 2.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
Tray
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99