PS03-S40MP-A4W

Same Sky
179-PS03-S40MP-A4W
PS03-S40MP-A4W

Mfr.:

Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 4MPa, sealed gauge, 1.5mA excitation, 4 wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,08 € 47,08 €
43,43 € 217,15 €
42,06 € 420,60 €
39,70 € 794,00 €
38,31 € 1.915,50 €
37,96 € 3.796,00 €
36,99 € 7.398,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Board Mount Pressure Sensors
RoHS:  
Sealed Gauge
40 MPa
Analog
10 V
- 40 C
+ 125 C
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 1.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99