PS01-G100MP-3W

Same Sky
179-PS01-G100MP-3W
PS01-G100MP-3W

Mfr.:

Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 1MPa, gauge, 5V excitation, 3 wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,89 € 63,89 €
59,13 € 295,65 €
57,34 € 573,40 €
54,70 € 1.094,00 €
53,77 € 2.688,50 €
52,43 € 5.243,00 €
52,17 € 10.434,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
100 MPa
0.5 %
Analog
4.5 V to 5.5 V
- 40 C
+ 105 C
Bulk
Brand: Same Sky
Output Voltage: 500 mV to 4.5 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

Same Sky Pressure Sensors are temperature-compensated, O-ring sealed pressure sensors with an analog radiometric output. These pressure sensors are based on piezo technology, and feature operating pressure ranges from 0kPa to 100MPa with absolute, gauge, or sealed gauge pressure types. Interface configurations include analog or digital I2C outputs accompanied by 3-wire, 4-wire, 5-wire, or 6-pin terminations and excitation ratings of 3.3V, 5.0V, and 10.0V at 1.5mA. All pressure sensor models are temperature-compensated and housed in a stainless steel body. Same Sky Pressure Sensors operate in a temperature range from -40°C to +105°C or +125°C, with accuracy ratings as low as ±2%. These devices are suitable for various applications that include industrial, scientific, medical, large home appliances, white goods, and more.