PRY4-12V-900-1C-F

Same Sky
179-PRY412V9001CF
PRY4-12V-900-1C-F

Mfr.:

Description:
General Purpose Relays Relays, SPDT, 30A, 1C, 12V, 900mW, Class F, Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relay
12 VDC
SPST (1 Form C)
30 A
Solder Pin
PCB Mount
277 VAC
160 Ohms
Silver Alloy
31.5 mm
27.2 mm
19.8 mm
Bulk
Brand: Same Sky
Maximum Switching Current: 30 A
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.