PRY3-24V-360-1C

Same Sky
179-PRY324V3601C
PRY3-24V-360-1C

Mfr.:

Description:
General Purpose Relays Relays, SPDT, 10A, 1C, 24V, 360mW, Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,85 € 850,00 €
0,783 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relay
24 VDC
SPST (1 Form C)
10 A
Solder Pin
PCB Mount
30 VDC, 277 VAC
1.6 mOhms
Silver Alloy
19.2 mm
15.4 mm
15.5 mm
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 10 A
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
ECCN:
EAR99