PRL3-5V-SC-1A

Same Sky
179-PRL3-5V-SC-1A
PRL3-5V-SC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 15A, 5VDC, 400mW, Single Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,69 € 16,90 €
1,57 € 39,25 €
1,52 € 76,00 €
1,47 € 147,00 €
1,39 € 347,50 €
1,36 € 680,00 €
1,31 € 1.310,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
5 VDC
SPST (1 Form A)
10 A
Solder Pin
PCB Mount
30 VDC, 277 VAC
Latching
62.5 Ohms
Silver Alloy
19 mm
15.5 mm
15.8 mm
Tube
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 15 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99