PRL3-12V-SC-1A

Same Sky
179-PRL3-12V-SC-1A
PRL3-12V-SC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 15A, 12VDC, 400mW, Single Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,57 € 15,70 €
1,44 € 36,00 €
1,38 € 69,00 €
1,34 € 134,00 €
1,26 € 315,00 €
1,24 € 620,00 €
1,20 € 1.200,00 €
1,10 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
12 VDC
SPST (1 Form A)
10 A
Solder Pin
PCB Mount
30 VDC, 277 VAC
Latching
360 Ohms
Silver Alloy
19 mm
15.5 mm
15.8 mm
Tube
Brand: Same Sky
Maximum Switching Current: 15 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Relays

CUI Devices Power Relays are ideally suited for high-level current switching with maximum switching currents from 5A to 40A. These relays are available in four types of contact forms: SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), and DPDT (2 Form C). With maximum switching voltages of up to 440VAC or 120VDC, CUI Devices Power Relays feature coil voltages from 5VDC to 24VDC and coil power ratings from 200mW to 900mW. The series is offered in through-hole packages with short leads and a silver (Ag) alloy overlay contact material.

Latching Power Relays

Same Sky Latching Power Relays enable efficient high-current switching with single or double coil options and contact forms. The range of contact forms includes SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A). These relays support maximum switching currents from 10A to 20A and voltages up to 277VDC. The latching power relays feature silver alloy contacts that ensure reliable conductivity, while through-hole mounting with PC pin terminations simplifies integration. The coil voltages range from 3VDC to 24VDC, and the coil power ratings range from 200mW to 1200mW.