PRL2-5V-DC-1A

Same Sky
179-PRL2-5V-DC-1A
PRL2-5V-DC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 20A, 5VDC, 1200mW, Double Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
4,21 € 42,10 €
3,74 € 93,50 €
3,55 € 177,50 €
3,37 € 337,00 €
3,23 € 807,50 €
3,11 € 1.555,00 €
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
5 VDC
SPST (1 Form A)
16 A
Solder Pin
PCB Mount
30 VDC, 277 VAC
Dual Coil Latching
31.3 Ohms
Silver Alloy
24.2 mm
13 mm
16.4 mm
Tube
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 20 A
Power Consumption: 800 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99