PRL1-9V-DC-2A

Same Sky
179-PRL1-9V-DC-2A
PRL1-9V-DC-2A

Mfr.:

Description:
General Purpose Relays Relays, DPST, 16A, 9VDC, 800mW, Double Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 6.560,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
9 VDC
DPST (2 Form A)
16 A
Solder Pin
PCB Mount
277 VAC
Dual Coil Latching
67.5 Ohms
Silver Alloy
29 mm
12.7 mm
16 mm
Tube
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 20 A
Power Consumption: 1.2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050