PRL1-3V-SC-2A

Same Sky
179-PRL1-3V-SC-2A
PRL1-3V-SC-2A

Mfr.:

Description:
General Purpose Relays Relays, DPST, 16A, 3VDC, 600mW, Single Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
3 VDC
DPST (2 Form A)
16 A
Solder Pin
PCB Mount
277 VAC
Latching
11.3 Ohms
Silver Alloy
29 mm
12.7 mm
16 mm
Tube
Brand: Same Sky
Maximum Switching Current: 20 A
Power Consumption: 800 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Latching Power Relays

Same Sky Latching Power Relays enable efficient high-current switching with single or double coil options and contact forms. The range of contact forms includes SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A). These relays support maximum switching currents from 10A to 20A and voltages up to 277VDC. The latching power relays feature silver alloy contacts that ensure reliable conductivity, while through-hole mounting with PC pin terminations simplifies integration. The coil voltages range from 3VDC to 24VDC, and the coil power ratings range from 200mW to 1200mW.