PR30-3V-450-1A-E

Same Sky
179-PR303V4501AE
PR30-3V-450-1A-E

Mfr.:

Description:
General Purpose Relays 20.5 x 10.2 x 15.3 mm, 3 V, 10 A, SPST (1 Form A), Epoxy Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,30 € 13,00 €
1,24 € 31,00 €
1,19 € 59,50 €
1,15 € 115,00 €
1,10 € 275,00 €
1,06 € 530,00 €
1,02 € 1.020,00 €
0,946 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relays
Power Relay
3 VDC
1 Form A (SPST)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
20 Ohms
Silver Tin
20.5 mm
10.2 mm
15.3 mm
Tray
Brand: Same Sky
Contact Rating: 10 A
Maximum Switching Current: 3 A, 10 A
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Relays

CUI Devices Power Relays are ideally suited for high-level current switching with maximum switching currents from 5A to 40A. These relays are available in four types of contact forms: SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), and DPDT (2 Form C). With maximum switching voltages of up to 440VAC or 120VDC, CUI Devices Power Relays feature coil voltages from 5VDC to 24VDC and coil power ratings from 200mW to 900mW. The series is offered in through-hole packages with short leads and a silver (Ag) alloy overlay contact material.