PR29-5V-S-450-1A-E

179-PR295VS4501AE
PR29-5V-S-450-1A-E

Mfr.:

Description:
General Purpose Relays 18.4 x 10.2 x 15.5 mm, 5 V, 10 A, SPST (1 Form A), Epoxy Sealed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,83 € 8,30 €
0,732 € 18,30 €
0,699 € 69,90 €
0,643 € 160,75 €
0,611 € 305,50 €
0,581 € 581,00 €
0,57 € 1.425,00 €
0,548 € 2.740,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relays
Power Relay
5 VDC
1 Form A (SPST)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
55 Ohms
Silver Tin
18.4 mm
10.2 mm
15.5 mm
Brand: Same Sky
Contact Rating: 10 A
Maximum Switching Current: 10 A
Power Consumption: 450 mW
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.