PR29-18V-S-450-1A-F

179-PR2918VS4501AF
PR29-18V-S-450-1A-F

Mfr.:

Description:
General Purpose Relays 18.4 x 10.2 x 15.5 mm, 18 V, 10 A, SPST (1 Form A), Class F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Power Relay
18 VDC
1 Form A (SPST)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
720 Ohms
Silver Tin
18.4 mm
10.2 mm
15.5 mm
Brand: Same Sky
Contact Rating: 10 A
Maximum Switching Current: 10 A
Power Consumption: 450 mW
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.