PR27-15V-S-900-1A-F

Same Sky
179-PR2715VS9001AF
PR27-15V-S-900-1A-F

Mfr.:

Description:
General Purpose Relays 32.23 x 27.4 x 27.92 mm, 15 V, 40 A, SPST (1 Form A), Class F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 3.440,00 €
1,58 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relays
Power Relay
15 VDC
1 Form A (SPST)
40 A
Solder Pin
Through Hole
300 VAC, 30 VDC
256 Ohms
40 A
Silver Tin
32.23 mm
27.4 mm
27.92 mm
Bulk
Brand: Same Sky
Maximum Switching Current: 40 A
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Relays

CUI Devices Power Relays are ideally suited for high-level current switching with maximum switching currents from 5A to 40A. These relays are available in four types of contact forms: SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), and DPDT (2 Form C). With maximum switching voltages of up to 440VAC or 120VDC, CUI Devices Power Relays feature coil voltages from 5VDC to 24VDC and coil power ratings from 200mW to 900mW. The series is offered in through-hole packages with short leads and a silver (Ag) alloy overlay contact material.