PR-1135

Same Sky
490-PR-1135
PR-1135

Mfr.:

Description:
DC Power Connectors Cable Mount Jack 1.1x3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,821 € 8,21 €
0,708 € 17,70 €
0,676 € 67,60 €
0,618 € 154,50 €
0,581 € 290,50 €
0,516 € 516,00 €
0,505 € 1.010,00 €
0,495 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Receptacles
1 mm
3.6 mm
Cable
5 A
24 VDC
Straight
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: DC Power Connectors
Series: PR
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 045-2129R
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99