PPM-2-3511-BG

Same Sky
490-PPM-2-3511-BG
PPM-2-3511-BG

Mfr.:

Description:
DC Power Connectors 3.5x1.1mm Power Plug Barrel Type w/groov

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.670

Stock:
1.670 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,451 € 4,51 €
0,402 € 10,05 €
0,384 € 38,40 €
0,329 € 82,25 €
0,311 € 311,00 €
0,286 € 858,00 €
0,281 € 1.405,00 €
0,273 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Plugs
1.1 mm
3.5 mm
Cable
Solder Cup
3 A
24 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Plug
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: PPM-2
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 043-0003R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.