PP-2155TL-M

Same Sky
490-PP-2155TL-M
PP-2155TL-M

Mfr.:

Description:
DC Power Connectors power plug, 2.1 x 5.5 mm, straight, cable mount, modular, twist lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,62 € 26,20 €
2,49 € 62,25 €
2,31 € 231,00 €
2,02 € 505,00 €
1,96 € 980,00 €
1,71 € 1.710,00 €
1,60 € 4.000,00 €
1,52 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Plugs
2.1 mm
5.5 mm
Cable
Solder Lug
6 A
24 VDC
Straight
Bulk
Brand: Same Sky
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Flammability Rating: UL 94 HB
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Part # Aliases: 045-2227R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.