PP-165274-OM

Same Sky
490-PP-165274-OM
PP-165274-OM

Mfr.:

Description:
DC Power Connectors power plug, 1.6 x 5.25 x 7.4 mm, straight, cable mount, om

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,93 € 19,30 €
1,59 € 39,75 €
1,53 € 165,24 €
1,43 € 308,88 €
1,31 € 1.414,80 €
1,26 € 3.265,92 €
1,23 € 6.243,48 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Plugs
1.5 mm
5.25 mm
Cable
Solder Cup
13 A
24 VDC
Straight
Tray
Brand: Same Sky
Color: Black
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 108
Subcategory: Power Connectors
Part # Aliases: 045-2226R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99