PJ-088CH

490-PJ-088CH
PJ-088CH

Mfr.:

Description:
DC Power Connectors power jack, 1 x 3.1mm, rt, through hole, w/ shielding, high current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jacks
1 mm
3 mm
Through Hole
Solder
3.5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Same Sky
Connector Type: Jack
Contact Material: Brass
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Brass
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 950
Subcategory: Power Connectors
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.