PJ-059BH

Same Sky
490-PJ-059BH
PJ-059BH

Mfr.:

Description:
DC Power Connectors power jack, 2.5 x 5.5 mm, horizontal, through hole, high current, 1 switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.555

Stock:
2.555 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,748 € 7,48 €
0,668 € 16,70 €
0,618 € 61,80 €
0,588 € 176,40 €
0,56 € 336,00 €
0,528 € 554,40 €
0,506 € 1.290,30 €
0,477 € 2.432,70 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.7 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 150
Subcategory: Power Connectors
Unit Weight: 2,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.