PJ-043

490-PJ-043
PJ-043

Mfr.:

Description:
DC Power Connectors 1.65mm Pin 2.5A Vert TH Jack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jacks
1.65 mm
4.4 mm
Through Hole
Solder Lug
2.5 A
16 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Jack
Contact Gender: Male
Contact Material: Copper
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: PJ
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 3,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.