PDP-30

Same Sky
490-PDP-30
PDP-30

Mfr.:

Description:
Circular DIN Connectors Power Din Conn eConnectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.161

Stock:
2.161 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,46 € 34,60 €
3,24 € 64,80 €
3,04 € 152,00 €
2,81 € 281,00 €
2,66 € 532,00 €
2,58 € 1.290,00 €
2,55 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
REACH - SVHC:
Pin (Male)
Connectors
DIN
3 Contact
Silver
Cable Mount
7.5 A
20 V
Box
Brand: Same Sky
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY