PD-40

Same Sky
490-PD-40
PD-40

Mfr.:

Description:
Circular DIN Connectors Power Din Conn eConnectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,69 € 16,90 €
1,57 € 39,25 €
1,51 € 75,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,30 € 936,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
DIN
Tin
PCB Mount
Solder Pin
7.5 A
20 V
Box
Brand: Same Sky
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 720
Subcategory: Circular Connectors
Unit Weight: 4,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY