PBM1-M-GR12-P-F-SS-67

Same Sky
179-PBM1MGR12PFSS67
PBM1-M-GR12-P-F-SS-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On), 5-12V, Anti Vandal, 16mm, Flat, SS, Green Illuminated, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
6,47 € 64,70 €
6,17 € 154,25 €
5,90 € 295,00 €
5,67 € 567,00 €
5,38 € 1.345,00 €
4,97 € 2.485,00 €
4,74 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Push Button Switch
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Green
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99