PB5L-A-GRGR-R-67

Same Sky
179-PB5L-A-GRGR-R-67
PB5L-A-GRGR-R-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST, Off-On, 12mm, Green, Green Illumination, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 868,00 €
1,98 € 1.188,00 €
1,88 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switch
Illuminated
SPST
Panel Mount
OFF - ON
LED
Green
Round
500 mA, 1 A, 1.5 A
12 VDC, 24 VDC
125 VAC
IP67
Solder Lug
Green
Gold
Actuator Length: 7.8 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.6 mm
Flammability Rating: UL 94 V-2
Height: 24.8 mm
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer a 28VDC maximum rated voltage, 14mA rated current, and -25°C to +80°C operating temperature range. These switches are available with single-pole or double-pole construction with through-hole, right angle, surface-mount, and vertical-mount options. Same Sky Push Button Switches typically provide 20,000 life cycles and offer push-button switch caps as accessories.