PB2-M-OR-D-67

Same Sky
179-PB2-M-OR-D-67
PB2-M-OR-D-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On) 12mm, Dome, Orange, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,45 € 44,50 €
4,22 € 105,50 €
4,04 € 202,00 €
3,91 € 391,00 €
3,71 € 927,50 €
3,42 € 1.710,00 €
3,27 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
SPST-NO
Panel Mount
OFF - (ON)
Round
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Orange
Gold
Actuator Length: 7 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Diameter: 17.5 mm
Flammability Rating: UL 94 HB
Height: 18.7 mm
Housing Material: Polyamide (PA)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP-Rated Push Button Switches

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11.8mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1000VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.