PB2-M-BK-R-67

Same Sky
179-PB2-M-BK-R-67
PB2-M-BK-R-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On) 12mm, Raised, Black, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,45 € 44,50 €
4,22 € 105,50 €
4,04 € 202,00 €
3,91 € 391,00 €
3,71 € 927,50 €
3,42 € 1.710,00 €
3,27 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
SPST-NO
Panel Mount
OFF - (ON)
Round, Flat
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Black
Gold
Actuator Length: 7 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Flammability Rating: UL 94 HB
Height: 21.6 mm
Housing Material: Polyamide (PA)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99