OR-50

Same Sky
490-OR-50
OR-50

Mfr.:

Description:
USB Connectors O-Ring for UJ2-MIBH-2-SMT-TR-67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,538 € 5,38 €
0,48 € 12,00 €
0,457 € 45,70 €
0,408 € 102,00 €
0,388 € 388,00 €
0,359 € 1.077,00 €
0,355 € 1.775,00 €
0,347 € 3.470,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Accessories
O-Ring
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
4016935010
ECCN:
EAR99

USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 20Gbps or 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

USB 2.0 and 3.0 Connectors

CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B.  They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10,000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.