NEMA23-22-02SD-AMT112S

Same Sky
490-NEMA2322SAMT112S
NEMA23-22-02SD-AMT112S

Mfr.:

Description:
Stepper Motors W/Encodr 2.22mm 2.1A AMT112S, NEMA23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,28 € 1.092,80 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Stepper Motors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Stepper Motor With Encoders
Incremental
NEMA 23
Bipolar
25 oz-in
1.8 deg
4
24 V to 80 V
2.1 A
1.5 oz-in-sq
0 PPR
3 Channel
Quadrature with Index
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Box
Series: NEMA23-AMT112S
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501204000
ECCN:
EAR99