MSS-102545-14A-V-SMT

Same Sky
490-MSS102545-14AVSM
MSS-102545-14A-V-SMT

Mfr.:

Description:
Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide actuator, Vertical SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,37 € 13,70 €
1,27 € 31,75 €
1,03 € 206,00 €
0,86 € 516,00 €
0,842 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA, 500 mA
24 VDC
Solder Terminal
Slide
SMD/SMT
Gold
Bag
Actuator Length: 8.42 mm
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

Miniature Slide Switches

Same Sky Miniature Slide Switches are available in package sizes as small as 6.65mm x 2.75mm x 1.1mm. These mini slide switch types feature pitches 2mm to 6.9mm, raised or flat (flush) actuator levels, SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. The switches also feature a wide variety of switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 6VDC to 50VDC rated voltage, 50mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of Same Sky Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.