MSIM-5-B

Same Sky
179-MSIM-5-B
MSIM-5-B

Mfr.:

Description:
Memory Card Connectors 6 Positions, Push In, Pull Out, SMT, 2 mm Height Above Board, 3u"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.518

Stock:
1.518 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,421 € 4,21 €
0,387 € 9,68 €
0,373 € 37,30 €
0,343 € 85,75 €
0,331 € 331,00 €
0,301 € 903,00 €
0,29 € 1.740,00 €
0,28 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
6 Contact
2 Row
2.54 mm
SMD/SMT
500 mA
SMD/SMT
Gold
Brand: Same Sky
Color: Black
Contact Material: Copper
Height: 2 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Length: 11.8 mm
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.