MSD-6-A

Same Sky
179-MSD-6-A
MSD-6-A

Mfr.:

Description:
Memory Card Connectors 9 Positions, Push In, Auto Eject Out, SMT, 1.85 mm Height Above Board,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
2.000
Expected 4/13/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,657 € 6,57 €
0,605 € 15,13 €
0,583 € 58,30 €
0,556 € 139,00 €
0,536 € 268,00 €
0,527 € 527,00 €
0,476 € 952,00 €
0,458 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
9 Contact
1 Row
1.1 mm
Solder
500 mA
SMD/SMT
Gold
Brand: Same Sky
Color: Black
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.85 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Pushmatic
Insulation Resistance: 1 GOhms
Latch Color: Silver
Length: 15.25 mm
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.